


MYRBP330080W21RD | |
---|---|
DigiKey Part Number | 811-MYRBP330080W21RDTR-ND - Tape & Reel (TR) 811-MYRBP330080W21RDCT-ND - Cut Tape (CT) 811-MYRBP330080W21RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYRBP330080W21RD |
Description | POWERM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 0.65V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRBP330080W21RD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
5 | $12.16600 | $60.83 |
10 | $11.96100 | $119.61 |
25 | $11.70920 | $292.73 |
50 | $11.51820 | $575.91 |
100 | $11.33220 | $1,133.22 |
250 | $11.08948 | $2,772.37 |
500 | $10.90938 | $5,454.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.86014 | $20,580.42 |
6,000 | $6.74824 | $40,489.44 |
9,000 | $6.68357 | $60,152.13 |