
MYMGK1R812FRSR-H | |
|---|---|
DigiKey Part Number | 811-MYMGK1R812FRSR-HTR-ND - Tape & Reel (TR) 811-MYMGK1R812FRSR-HCT-ND - Cut Tape (CT) 811-MYMGK1R812FRSR-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK1R812FRSR-H |
Description | 12A, NON-ISOLATED POL DC-DC CONV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 12A 4.5V - 8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 21.6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 37-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.24000 | $62.24 |
| 5 | $59.90800 | $299.54 |
| 10 | $58.93900 | $589.39 |
| 25 | $57.68080 | $1,442.02 |
| 50 | $56.74300 | $2,837.15 |
| 100 | $55.82170 | $5,582.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $54.01873 | $21,607.49 |
| 800 | $53.13780 | $42,510.24 |
| 1,200 | $52.62868 | $63,154.42 |

