


MYMGK1R804FRSR | |
|---|---|
DigiKey Part Number | 811-3892-2-ND - Tape & Reel (TR) 811-3892-1-ND - Cut Tape (CT) 811-3892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK1R804FRSR |
Description | DC DC CONVERTER 0.7-1.8V 7.2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 4A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYMGK1R804FRSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 7.2 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 23-SMD Module | |
Size / Dimension | 0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.35000 | $41.35 |
| 5 | $39.80800 | $199.04 |
| 10 | $39.15900 | $391.59 |
| 25 | $38.32200 | $958.05 |
| 50 | $37.70060 | $1,885.03 |
| 100 | $37.08800 | $3,708.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $35.89118 | $14,356.47 |
| 800 | $35.30620 | $28,244.96 |
| 1,200 | $34.96817 | $41,961.80 |
| 2,000 | $34.54654 | $69,093.08 |

