
MYC0409-NA-200WD-EVM | |
|---|---|
DigiKey Part Number | 811-MYC0409-NA-200WD-EVM-ND |
Manufacturer | |
Manufacturer Product Number | MYC0409-NA-200WD-EVM |
Description | EVAL BOARD FOR MYC0409NA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | MYC0409-NA - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 72W | |
Voltage - Output | - | |
Current - Output | 19A | |
Voltage - Input | 20V ~ 60V | |
Regulator Topology | - | |
Frequency - Switching | 270kHz | |
Contents | Board(s) | |
Utilized IC / Part | MYC0409-NA | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $590.47000 | $590.47 |
| 5 | $568.48400 | $2,842.42 |
| 10 | $559.24300 | $5,592.43 |
| 25 | $547.24600 | $13,681.15 |
| 50 | $538.33400 | $26,916.70 |
| 100 | $529.55340 | $52,955.34 |



