MYBSP0055AABF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 36
Unit Price: $149.33000
Datasheet
MYBSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYBSP0055AABF

DigiKey Part Number
811-3444-2-ND - Tape & Reel (TR)
811-3444-1-ND - Cut Tape (CT)
811-3444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYBSP0055AABF
Description
DC DC CONVERTER 5V 26W
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 5.1A 42.5V - 57V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated PoE (Power over Ethernet) Module
Number of Outputs
1
Voltage - Input (Min)
42.5V
Voltage - Input (Max)
57V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.1A
Power (Watts)
26 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90.5%
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
1.40" L x 0.88" W x 0.42" H (35.5mm x 22.4mm x 10.6mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes