
MYBEA01210CZT | |
|---|---|
DigiKey Part Number | MYBEA01210CZT-ND |
Manufacturer | |
Manufacturer Product Number | MYBEA01210CZT |
Description | DC DC CONVERTER 12V 120W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.33" H (58.4mm x 22.8mm x 8.5mm) | |
Supplier Device Package | Eighth Brick | |
Base Product Number |

