
MTE1S2412MC-R | |
|---|---|
DigiKey Part Number | MTE1S2412MC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTE1S2412MC-R |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTE1S2412MC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Base Product Number |

