MTE1S1209MC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 87
Unit Price: $69.31000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $58.41575
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $65.85000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $69.30100
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $73.34000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $75.89050
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $80.98000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $64.25100
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $72.18000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $64.54364
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $72.35000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $76.23576
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $80.98000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $84.00636
Datasheet
Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1S1209MC

DigiKey Part Number
811-2834-5-ND
Manufacturer
Manufacturer Product Number
MTE1S1209MC
Description
DC DC CONVERTER 9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
MTE1S1209MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
111mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types