
MTE1S1205MC | |
---|---|
DigiKey Part Number | 811-2839-5-ND |
Manufacturer | |
Manufacturer Product Number | MTE1S1205MC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTE1S1205MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.85000 | $54.85 |
5 | $54.60400 | $273.02 |
10 | $54.19300 | $541.93 |
25 | $53.61800 | $1,340.45 |
50 | $52.30400 | $2,615.20 |
100 | $49.67660 | $4,967.66 |
250 | $46.47460 | $11,618.65 |
500 | $43.35408 | $21,677.04 |
1,000 | $40.56259 | $40,562.59 |