MTE1S0303MC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 1,551
Unit Price: $27.13000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: $69.31000
Datasheet

Similar


Recom Power
In Stock: 139
Unit Price: $70.05000
Datasheet

Similar


Recom Power
In Stock: 1,817
Unit Price: $73.34000
Datasheet

Similar


Recom Power
In Stock: 328
Unit Price: $76.79000
Datasheet

Similar


Recom Power
In Stock: 1,702
Unit Price: $78.27000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $75.63175
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $80.41000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $70.33500
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $74.82000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $69.35697
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $72.92000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $75.97667
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $72.94378
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1S0303MC

DigiKey Part Number
811-2828-5-ND
Manufacturer
Manufacturer Product Number
MTE1S0303MC
Description
DC DC CONVERTER 3.3V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
MTE1S0303MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types