
MTC1S1203MC-R13 | |
---|---|
DigiKey Part Number | 811-3077-2-ND - Tape & Reel (TR) 811-3077-1-ND - Cut Tape (CT) 811-3077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTC1S1203MC-R13 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC1S1203MC-R13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, 6 Leads | |
Size / Dimension | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.65000 | $62.65 |
5 | $62.31600 | $311.58 |
10 | $61.90500 | $619.05 |
25 | $61.16360 | $1,529.09 |
50 | $59.68200 | $2,984.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $56.71900 | $8,507.85 |
300 | $53.09667 | $15,929.00 |
750 | $49.47453 | $37,105.90 |
1,050 | $46.34648 | $48,663.80 |