MHR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHR0844SA108G70

DigiKey Part Number
490-18243-ND
Manufacturer
Manufacturer Product Number
MHR0844SA108G70
Description
RES 1 GOHM 2% 2.5W RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 GOhms ±2% 2.5W Through Hole Resistor Radial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MHR0844SA108G70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Size / Dimension
1.811" L x 0.098" W (46.00mm x 2.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.79000$23.79
10$17.09800$170.98
25$15.56840$389.21
50$14.68260$734.13
100$13.97790$1,397.79
250$13.26272$3,315.68
500$12.84784$6,423.92
1,000$12.51758$12,517.58
5,000$11.98680$59,934.00
Manufacturers Standard Package