
MHR0624SA106F70 | |
---|---|
DigiKey Part Number | 490-18234-ND |
Manufacturer | |
Manufacturer Product Number | MHR0624SA106F70 |
Description | RES 10M OHM 1% 1.6W RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1.6W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MHR0624SA106F70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Size / Dimension | 0.996" L x 0.098" W (25.30mm x 2.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $6.90700 | $69.07 |
25 | $6.06520 | $151.63 |
50 | $5.77060 | $288.53 |
100 | $5.30960 | $530.96 |
250 | $4.98036 | $1,245.09 |
500 | $4.69636 | $2,348.18 |
1,000 | $4.40256 | $4,402.56 |
5,000 | $4.25321 | $21,266.05 |