1 GOhms ±1% 1.4W Through Hole Resistor Radial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHR0424SA108F70

DigiKey Part Number
490-18233-ND
Manufacturer
Manufacturer Product Number
MHR0424SA108F70
Description
RES 1 GOHM 1% 1.4W RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 GOhms ±1% 1.4W Through Hole Resistor Radial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MHR0424SA108F70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Size / Dimension
0.996" L x 0.098" W (25.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.36300$63.63
25$5.55440$138.86
50$5.08920$254.46
100$4.72000$472.00
250$4.34556$1,086.39
500$4.12850$2,064.25
1,000$3.95577$3,955.77
5,000$3.67860$18,393.00
Manufacturers Standard Package