
MHR0422SA108F70 | |
---|---|
DigiKey Part Number | 490-18228-ND |
Manufacturer | |
Manufacturer Product Number | MHR0422SA108F70 |
Description | RES 1 GOHM 1% 1.3W RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 1.3W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Size / Dimension | 0.894" L x 0.098" W (22.70mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $5.75600 | $57.56 |
25 | $5.39640 | $134.91 |
50 | $4.84280 | $242.14 |
100 | $4.32640 | $432.64 |
250 | $3.77740 | $944.35 |
500 | $3.55142 | $1,775.71 |
1,000 | $3.29762 | $3,297.62 |