MGJ6D051505DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ6D122005DC

DigiKey Part Number
811-3244-ND
Manufacturer
Manufacturer Product Number
MGJ6D122005DC
Description
DC DC CONVERTER 20V -5V 6W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 20V -5V 240mA, 240mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6D122005DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
240mA, 240mA
Power (Watts)
6 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.79" L x 1.09" W x 0.39" H (45.5mm x 27.8mm x 9.8mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$138.93000$138.93
5$138.27400$691.37
10$137.28800$1,372.88
25$135.72800$3,393.20
50$132.36140$6,618.07
100$125.71040$12,571.04
250$117.66364$29,415.91
500$109.78108$54,890.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.