Isolated Module DC DC Converter 2 Output 15V -5V 300mA, 300mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ6D121505LMC-R7

DigiKey Part Number
811-3235-2-ND - Tape & Reel (TR)
811-3235-1-ND - Cut Tape (CT)
811-3235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ6D121505LMC-R7
Description
DC DC CONVERTER 15V -5V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -5V 300mA, 300mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6D121505LMC-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
300mA, 300mA
Mfr
Power (Watts)
6 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial), Medical
Part Status
Last Time Buy
Features
SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C
Number of Outputs
2
Efficiency
79%
Voltage - Input (Min)
9V
Mounting Type
Surface Mount
Voltage - Input (Max)
18V
Package / Case
7-SMD Module
Voltage - Output 1
Size / Dimension
1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 30/9/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$142.23000$142.23
5$136.93800$684.69
10$134.72600$1,347.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$131.84320$3,296.08
50$129.69900$6,484.95
75$128.46147$9,634.61
Manufacturers Standard Package