
MGJ1D151505MPC-R13 | |
---|---|
DigiKey Part Number | 811-MGJ1D151505MPC-R13TR-ND - Tape & Reel (TR) 811-MGJ1D151505MPC-R13CT-ND - Cut Tape (CT) 811-MGJ1D151505MPC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D151505MPC-R13 |
Description | DC DC CONVERTER 15V -5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 50mA, 50mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ1D151505MPC-R13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA, 50mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.7 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.97000 | $57.97 |
5 | $55.81800 | $279.09 |
10 | $54.91500 | $549.15 |
25 | $53.73920 | $1,343.48 |
50 | $52.86900 | $2,643.45 |
100 | $52.01010 | $5,201.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $47.04903 | $18,819.61 |
800 | $43.92885 | $35,143.08 |
1,200 | $41.13711 | $49,364.53 |