
MGJ2D051515BSC | |
---|---|
DigiKey Part Number | 811-MGJ2D051515BSC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D051515BSC |
Description | DC/DC 2W TH 5-15/15V 5.4KV SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2.01 W | |
Voltage - Isolation | 5.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.11000 | $45.11 |
5 | $44.86400 | $224.32 |
10 | $44.53500 | $445.35 |
25 | $44.04120 | $1,101.03 |
50 | $42.97100 | $2,148.55 |
100 | $40.83070 | $4,083.07 |
250 | $38.19648 | $9,549.12 |
500 | $35.64456 | $17,822.28 |
1,000 | $33.42200 | $33,422.00 |