
MEV1S0515SC | |
|---|---|
DigiKey Part Number | 811-2683-5-ND |
Manufacturer | |
Manufacturer Product Number | MEV1S0515SC |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEV1S0515SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.19000 | $59.19 |
| 5 | $57.00800 | $285.04 |
| 10 | $56.08700 | $560.87 |
| 25 | $54.88680 | $1,372.17 |
| 50 | $53.99560 | $2,699.78 |
| 100 | $53.11750 | $5,311.75 |
| 250 | $51.97828 | $12,994.57 |
| 500 | $51.13148 | $25,565.74 |



