
MEV1D2412DC | |
---|---|
DigiKey Part Number | 811-2303-ND |
Manufacturer | |
Manufacturer Product Number | MEV1D2412DC |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEV1D2412DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.73000 | $55.73 |
5 | $55.48400 | $277.42 |
10 | $55.07200 | $550.72 |
25 | $54.41360 | $1,360.34 |
50 | $53.09640 | $2,654.82 |
100 | $50.46220 | $5,046.22 |
250 | $47.16936 | $11,792.34 |
500 | $44.04120 | $22,020.60 |
1,000 | $41.24232 | $41,242.32 |