MEE1S0503SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEE1S2415SC

DigiKey Part Number
811-2750-ND
Manufacturer
Manufacturer Product Number
MEE1S2415SC
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
MEE1S2415SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$43.19000$43.19
5$42.94400$214.72
10$42.69700$426.97
25$42.20440$1,055.11
50$41.13720$2,056.86
100$39.08440$3,908.44
250$36.62108$9,155.27
500$34.15792$17,078.96
1,000$31.94095$31,940.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.