
MEE1S2412SC | |
|---|---|
DigiKey Part Number | 811-2737-ND |
Manufacturer | |
Manufacturer Product Number | MEE1S2412SC |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE1S2412SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.29000 | $46.29 |
| 5 | $44.56000 | $222.80 |
| 10 | $43.84500 | $438.45 |
| 35 | $42.57086 | $1,489.98 |
| 70 | $41.88029 | $2,931.62 |
| 105 | $41.48019 | $4,355.42 |
| 280 | $40.52907 | $11,348.14 |
| 525 | $39.92987 | $20,963.18 |


