Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA1D2415DC

DigiKey Part Number
811-2707-5-ND
Manufacturer
Manufacturer Product Number
MEA1D2415DC
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
MEA1D2415DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
33mA, 33mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
14-DIP Module, 6 Leads
Size / Dimension
0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$44.64000$44.64
5$43.03200$215.16
10$42.33300$423.33
25$41.42320$1,035.58
50$40.75240$2,037.62
100$40.09130$4,009.13
250$39.23168$9,807.92
500$38.59270$19,296.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.