MEA1D0505SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA1D2409SC

DigiKey Part Number
811-2172-5-ND
Manufacturer
Manufacturer Product Number
MEA1D2409SC
Description
DC DC CONVERTER +/-9V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
MEA1D2409SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Current - Output (Max)
56mA, 56mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
87.5%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$41.82000$41.82
5$41.57200$207.86
10$41.32500$413.25
25$40.83080$1,020.77
50$39.84280$1,992.14
100$37.86720$3,786.72
250$35.39760$8,849.40
500$33.01032$16,505.16
1,000$30.95248$30,952.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.