Parametric Equivalent



IRH-12/21-W80PB1-C | |
|---|---|
DigiKey Part Number | 811-IRH-12/21-W80PB1-C-ND |
Manufacturer | |
Manufacturer Product Number | IRH-12/21-W80PB1-C |
Description | 1/2 BRICK, 12VOUT @ 12.5A, 16-16 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 21A 16V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 4.242 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 16V | Size / Dimension 2.49" L x 2.39" W x 0.55" H (63.2mm x 60.7mm x 14.0mm) |
Voltage - Input (Max) 160V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 21A | Approval Agency CE, cURus, UL |
Power (Watts) 252 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRH-12/21-W80PB-C | Murata Power Solutions Inc. | 0 | 811-IRH-12/21-W80PB-C-ND | $1,384.08382 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | $1,462.35819 | $210,579.58 |


