DVQ0135V2NBSC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


OmniOn Power
In Stock: 0
Unit Price: $861.62958
Datasheet
DBQ-DVQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVQ0135V2NBSC

DigiKey Part Number
811-3022-ND
Manufacturer
Manufacturer Product Number
DVQ0135V2NBSC
Description
DC DC CONVERTER 12V 420W
Customer Reference
Detailed Description
Intermediate Bus Converter DC DC Converter 1 Output 12V 35A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Intermediate Bus Converter
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
35A
Power (Watts)
420 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95.2%
Mounting Type
Through Hole
Package / Case
16-DIP Module (15 Leads), 1/4 Brick
Size / Dimension
2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable