DSQ0150V2PBSC | |
---|---|
DigiKey Part Number | DSQ0150V2PBSC-ND |
Manufacturer | |
Manufacturer Product Number | DSQ0150V2PBSC |
Description | DC DC CONVERTER 12V 600W |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Base Product Number |