Similar

DRQ-12/50-L48PBL2-C | |
|---|---|
DigiKey Part Number | DRQ-12/50-L48PBL2-C-ND |
Manufacturer | |
Manufacturer Product Number | DRQ-12/50-L48PBL2-C |
Description | DC DC CONVERTER 12V 600W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 50A 44V - 60V Input |
Datasheet | Datasheet |
Category | Power (Watts) 600 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Intermediate Bus Converter, Digital | Efficiency 96% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 44V | Package / Case 5-DIP Module, 1/4 Brick |
Voltage - Input (Max) 60V | Size / Dimension 2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 50A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADQ600-48S12B-6L | ARTESYN / Advanced Energy | 139 | ADQ600-48S12B-6L-ND | $952.63000 | Similar |


