
DRQ-12/42-D48PKAL2-C | |
|---|---|
DigiKey Part Number | DRQ-12/42-D48PKAL2-C-ND |
Manufacturer | |
Manufacturer Product Number | DRQ-12/42-D48PKAL2-C |
Description | DC DC CONVERTER 12V 500W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 42A 38V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 500 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Intermediate Bus Converter, Digital | Efficiency 95.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 38V | Package / Case 16-DIP Module (15 Leads), 1/4 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 1.45" W x 1.10" H (58.4mm x 36.8mm x 27.9mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 42A | Base Product Number |

