Similar
Similar

DRQ-12/42-D48NKL2-C | |
|---|---|
DigiKey Part Number | DRQ-12/42-D48NKL2-C-ND |
Manufacturer | |
Manufacturer Product Number | DRQ-12/42-D48NKL2-C |
Description | DC DC CONVERTER 12V 500W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 42A 38V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 500 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Intermediate Bus Converter | Efficiency 95.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 38V | Package / Case 5-DIP Module, 1/4 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 42A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCQ0150V2NBC | Murata Power Solutions Inc. | 0 | 811-3824-ND | $887.10000 | Similar |
| ADQ600-48S12B-6L | ARTESYN / Advanced Energy | 139 | ADQ600-48S12B-6L-ND | $952.63000 | Similar |



