

DMS01-VP-RS12-C | |
---|---|
DigiKey Part Number | 811-3911-ND |
Manufacturer | |
Manufacturer Product Number | DMS01-VP-RS12-C |
Description | PROCESS METER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 0 ~ 10VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4.5 | |
Display Characters - Height | 1.000" (25.40mm) | |
Output Type | - | |
Voltage - Supply | 12VDC | |
Panel Cutout Dimensions | Rectangular - 139.07mm x 59.69mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |