DMS-40PC-4/20S-24RH-I-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 12
Unit Price: $1,045.88000
Datasheet
DMS-40PC-4/20S-24RS-I-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-40PC-4/20S-24RH-I-C

DigiKey Part Number
DMS-40PC-4/20S-24RH-I-C-ND
Manufacturer
Manufacturer Product Number
DMS-40PC-4/20S-24RH-I-C
Description
PROCESS METER 4-20MA LED PNL MNT
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Process Meter
Measuring Type
Process
Measuring Range
4 ~ 20mA
Display Type
LED - Red Characters
Number of Characters Per Row
4.5
Display Characters - Height
0.520" (13.20mm)
Output Type
-
Voltage - Supply
24VDC
Panel Cutout Dimensions
Rectangular - 53.80mm x 22.30mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Bezel Sold Separately
Operating Temperature
0°C ~ 50°C
Weight
0.062 lb (28.12 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes