
DMS-20LCD-2-DCM-C | |
---|---|
DigiKey Part Number | DMS-20LCD-2-DCM-C-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20LCD-2-DCM-C |
Description | VOLTMETER 18-90VDC LCD PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 18 ~ 90VDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.031 lb (14.06 g) | |
Base Product Number |