
DMR20-1-KP | |
---|---|
DigiKey Part Number | 811-2862-ND |
Manufacturer | |
Manufacturer Product Number | DMR20-1-KP |
Description | 1.2 (30.5MM) NO KEY HOLE PUNCH |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Sheet Metal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | Sheet Metal | |
Weight | - | |
Base Product Number |