Isolated Module, Digital DC DC Converter 1 Output 12V 25A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBE0125V2NBSC

DigiKey Part Number
811-3170-ND
Manufacturer
Manufacturer Product Number
DBE0125V2NBSC
Description
DC DC CONVERTER 12V 300W
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 12V 25A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DBE0125V2NBSC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module, Digital
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
300 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94.6%
Mounting Type
Through Hole
Package / Case
16-DIP Module (15 Leads), 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable