7.75mH Pulse Transformer 1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA103C

DigiKey Part Number
811-2664-ND
Manufacturer
Manufacturer Product Number
DA103C
Description
DIGITAL AUDIO TX 1:1 5MH DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7.75mH Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DA103C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Active
Transformer Type
-
Inductance
7.75mH
ET (Volt-Time)
28VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Through Hole
Size / Dimension
0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$19.07000$19.07
10$17.29800$172.98
25$16.61080$415.27
50$16.10920$805.46
100$15.61840$1,561.84
250$14.98748$3,746.87
500$14.52476$7,262.38
1,000$14.07381$14,073.81
5,000$13.07240$65,362.00
Manufacturers Standard Package