
D2U5T-H3-5000-380-HU3C | |
---|---|
DigiKey Part Number | D2U5T-H3-5000-380-HU3C-ND |
Manufacturer | |
Manufacturer Product Number | D2U5T-H3-5000-380-HU3C |
Description | AC/DC CONVERTER 380V 5000W |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 380V 180 ~ 264 VAC, 320 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC, 320 ~ 528 VAC (3 Phase) | |
Voltage - Output 1 | 380V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.34 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 95.2% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 18.01" L x 5.39" W x 3.33" H (457.4mm x 137.0mm x 84.5mm) | |
Approval Agency | CB, cCSAus, CE, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $19,772.08850 | $1,977,208.85 |