
BWR-15/165-D24-C | |
---|---|
DigiKey Part Number | 811-1715-5-ND |
Manufacturer | |
Manufacturer Product Number | BWR-15/165-D24-C |
Description | DC DC CONVERTER +/-15V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 165mA, 165mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 165mA, 165mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 95°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm) | |
Base Product Number |