
ACA-20PC-4-AC1-RL-C | |
|---|---|
DigiKey Part Number | 811-1101-ND |
Manufacturer | |
Manufacturer Product Number | ACA-20PC-4-AC1-RL-C |
Description | AMMETER 0-100A LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
EDA/CAD Models | ACA-20PC-4-AC1-RL-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 100A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Built In Current Transformer (Primary) | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.095 lb (43.09 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $828.23000 | $828.23 |
| 12 | $696.53917 | $8,358.47 |
| 36 | $659.16333 | $23,729.88 |
| 60 | $644.90000 | $38,694.00 |
| 108 | $630.53806 | $68,098.11 |






