
84473C | |
|---|---|
DigiKey Part Number | 811-3119-2-ND - Tape & Reel (TR) 811-3119-1-ND - Cut Tape (CT) 811-3119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84473C |
Description | FIXED IND 47UH 420MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 420 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.130" W (4.50mm x 3.30mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.44500 | $34.45 |
| 100 | $2.83560 | $283.56 |
| 1,000 | $2.33219 | $2,332.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.19909 | $4,398.18 |
| 4,000 | $2.07373 | $8,294.92 |
| 6,000 | $2.00381 | $12,022.86 |
| 10,000 | $1.91918 | $19,191.80 |
| 14,000 | $1.86544 | $26,116.16 |
| 20,000 | $1.81016 | $36,203.20 |

