78613/1MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: $12.89000
Datasheet
78601/16MC-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78613/1MC

DigiKey Part Number
78613/1MC-ND
Manufacturer
Manufacturer Product Number
78613/1MC
Description
PULSE XFMR 1CT:1 2MH
Customer Reference
Detailed Description
2mH General Purpose Pulse Transformer 1CT:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
General Purpose
Inductance
2mH
ET (Volt-Time)
20VµS
Turns Ratio - Primary:Secondary
1CT:1
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$12.31660$615.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.