4mH General Purpose Pulse Transformer 2:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78604/16C

DigiKey Part Number
811-3116-5-ND
Manufacturer
Manufacturer Product Number
78604/16C
Description
PULSE XFMR 2:1 4MH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4mH General Purpose Pulse Transformer 2:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
4mH
ET (Volt-Time)
28VµS
Turns Ratio - Primary:Secondary
2:1
Mounting Type
Through Hole
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$19.07000$19.07
10$17.29800$172.98
25$16.61080$415.27
50$16.10920$805.46
100$15.61840$1,561.84
250$14.98748$3,746.87
500$14.52476$7,262.38
1,000$14.07381$14,073.81
5,000$13.07240$65,362.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.