58µH General Purpose Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78601/4JC-R

DigiKey Part Number
811-78601/4JC-RTR-ND - Tape & Reel (TR)
811-78601/4JC-RCT-ND - Cut Tape (CT)
811-78601/4JC-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78601/4JC-R
Description
PULSE XFMR 1:1 58UH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
58µH General Purpose Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
78601/4JC-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
General Purpose
Inductance
58µH
ET (Volt-Time)
4VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.01000$18.01
10$16.32000$163.20
25$15.67000$391.75
50$15.19660$759.83
100$14.73380$1,473.38
250$14.13932$3,534.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.70260$6,851.30
1,000$13.27715$13,277.15
1,500$13.03355$19,550.33
2,500$12.73204$31,830.10
3,500$12.53666$43,878.31
5,000$12.33251$61,662.55
Manufacturers Standard Package