
78601/3MC | |
|---|---|
DigiKey Part Number | 811-3708-ND |
Manufacturer | |
Manufacturer Product Number | 78601/3MC |
Description | PULSE XFMR 1:1 200UH |
Customer Reference | |
Detailed Description | 200µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Transformer Type | General Purpose | |
Inductance | 200µH | |
ET (Volt-Time) | 6VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $17.29800 | $172.98 |
| 25 | $16.61080 | $415.27 |
| 50 | $16.10920 | $805.46 |

