
78601/2JC-R | |
|---|---|
DigiKey Part Number | 811-3898-2-ND - Tape & Reel (TR) 811-3898-1-ND - Cut Tape (CT) 811-3898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78601/2JC-R |
Description | PULSE XFMR 1:1 350UH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 350µH | |
ET (Volt-Time) | 10VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $16.32000 | $163.20 |
| 25 | $15.67000 | $391.75 |
| 50 | $15.19660 | $759.83 |
| 100 | $14.73380 | $1,473.38 |
| 250 | $14.13932 | $3,534.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.70260 | $6,851.30 |
| 1,000 | $13.27715 | $13,277.15 |
| 1,500 | $13.03355 | $19,550.33 |
| 2,500 | $12.73204 | $31,830.10 |
| 3,500 | $12.53666 | $43,878.31 |
| 5,000 | $12.33251 | $61,662.55 |

