
78253/35VC | |
|---|---|
DigiKey Part Number | 811-1272-5-ND |
Manufacturer | |
Manufacturer Product Number | 78253/35VC |
Description | TRANSFORMER 142UH MAX253 TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 78253/35VC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 142 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Weight | 0.04 oz (1.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.22000 | $39.22 |
| 10 | $35.40200 | $354.02 |
| 25 | $33.97800 | $849.45 |
| 50 | $32.93540 | $1,646.77 |
| 100 | $31.91670 | $3,191.67 |
| 250 | $30.61192 | $7,652.98 |
| 500 | $29.65478 | $14,827.39 |
| 1,000 | $28.72370 | $28,723.70 |

