
78253/35C | |
|---|---|
DigiKey Part Number | 811-3531-5-ND |
Manufacturer | |
Manufacturer Product Number | 78253/35C |
Description | TRANSFORMER 380UH MAX253 TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 78253/35C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 380 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 10 | $28.06000 | $280.60 |
| 25 | $26.93680 | $673.42 |
| 50 | $26.11320 | $1,305.66 |
| 100 | $25.30990 | $2,530.99 |
| 250 | $24.27908 | $6,069.77 |
| 500 | $23.52302 | $11,761.51 |
| 1,000 | $22.78696 | $22,786.96 |

