77201C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77204C

DigiKey Part Number
77204C-ND
Manufacturer
Manufacturer Product Number
77204C
Description
PULSE XFMR 1:1 4MH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
SCR and Triac Trigger (Encapsulated)
Inductance
4mH
ET (Volt-Time)
240VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Through Hole
Size / Dimension
1.000" L x 0.799" W (25.40mm x 20.30mm)
Height - Seated (Max)
0.484" (12.30mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$57.07000$57.07
25$55.26000$1,381.50
50$48.19860$2,409.93
100$46.22790$4,622.79
250$45.07840$11,269.60
500$43.60074$21,800.37
1,000$42.18401$42,184.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.