60A103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60A782C

DigiKey Part Number
811-2449-2-ND - Tape & Reel (TR)
811-2449-1-ND - Cut Tape (CT)
811-2449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
60A782C
Description
FIXED IND 7.8UH 13.5A 6 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.8 µH Unshielded Wirewound Inductor 13.5 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
60A782C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
7.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
19A
Shielding
Unshielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
26MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.748" W (22.00mm x 19.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.67000$13.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$13.68570$2,737.14
Manufacturers Standard Package